LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC PESD12VS1UL(TP) product image
  • PESD12VS1UL(TP) thumbnail 1
  • PESD12VS1UL(TP) thumbnail 2
  • PESD12VS1UL(TP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC PESD12VS1UL(TP)RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
PESD12VS1UL(TP)
LCSC Part #
C53477715
Packaging
DFN1006-2
Customer #
Key Attributes
28V 8A@8/20us 350W@8/20us 16V 12V DFN1006-2 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC PESD12VS1UL(TP)
In-Stock: 10,000
10,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0256$ 0.0195$ 0.39
200+$ 0.0199$ 0.0152$ 3.04
600+$ 0.0168$ 0.0128$ 7.68
2,000+$ 0.0149$ 0.0114$ 22.80
10,000+$ 0.0132$ 0.0101$ 101.00
20,000+$ 0.0123$ 0.0094$ 188.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN1006-2
Clamping Voltage28V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)8A@8/20us
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Voltage - Breakdown16V
Number of Channels-
typeESD
Polarity-
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact package: 1.0×0.6×0.5mm
  • Ultra-low capacitance: 120pF max
  • Ultra-low leakage: nA-level
  • Low operating voltage: 12V
  • Low clamping voltage
  • 2-pin lead-free package
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test
      • Air discharge: ±30kV
      • Contact discharge: ±30kV
    • IEC 61000-4-5 (Lightning Surge) 8A (8/20μs)
  • RoHS compliant

Applications

AI Translation
  • Smartphones and tablets
  • TVs and set-top boxes
  • Wearable devices
  • Personal digital assistants