TECH PUBLIC BC846B
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BC846B |
| LCSC Part # | C53477664 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 65V NPN 1 NPN 100mA SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 300mW | |
| type | NPN | |
| Number | 1 NPN | |
| Current - Collector(Ic) | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,750
8,750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.013$ 0.0099 | $ 0.50 |
| 500+ | $ 0.0101$ 0.0077 | $ 3.85 |
| 3,000+ | $ 0.0085$ 0.0065 | $ 19.50 |
| 6,000+ | $ 0.0075$ 0.0057 | $ 34.20 |
| 24,000+ | $ 0.0067$ 0.0051 | $ 122.40 |
| 51,000+ | $ 0.0063$ 0.0048 | $ 244.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 300mW | |
| type | NPN | |
| Number | 1 NPN | |
| Current - Collector(Ic) | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



