LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC BAV23 product image
  • BAV23 thumbnail 1
  • BAV23 thumbnail 2
  • BAV23 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC BAV23RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
BAV23
LCSC Part #
C53477658
Packaging
SOT-143
Customer #
Key Attributes
50ns 200V 1V@100mA SOT-143 Single Diodes RoHS
Datasheetpdf iconTECH PUBLIC BAV23
In-Stock: 2,840
2,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1016$ 0.0773$ 0.39
50+$ 0.0802$ 0.0610$ 3.05
150+$ 0.0695$ 0.0529$ 7.94
500+$ 0.0615$ 0.0468$ 23.40
3,000+$ 0.0551$ 0.0419$ 125.70
6,000+$ 0.0519$ 0.0395$ 237.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTECH PUBLIC
PackagingSOT-143
Reverse Recovery Time (trr)50ns
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration-
Pd - Power Dissipation400mW
Voltage - Forward(Vf@If)1V@100mA
Reverse Leakage Current (Ir)100nA@200V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Continuous reverse voltage: 200V max
  • Switching speed: 50ns
  • Repetitive peak reverse voltage: 250V max
  • Repetitive peak forward current: 625mA max
  • RoHS compliant and halogen-free
  • Package: SOT-143