TECH PUBLIC BAS28
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BAS28 |
| LCSC Part # | C53477645 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | 4ns 75V 1.25V@100mA 215mA SOT-143 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-143 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@100mA | |
| Reverse Leakage Current (Ir) | 1uA@75V | |
| Current - Rectified | 215mA | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- High conductivity
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0674$ 0.0641 | $ 0.64 |
| 100+ | $ 0.0545$ 0.0518 | $ 5.18 |
| 300+ | $ 0.0481$ 0.0457 | $ 13.71 |
| 3,000+ | $ 0.0433$ 0.0412 | $ 123.60 |
| 6,000+ | $ 0.0394$ 0.0375 | $ 225.00 |
| 9,000+ | $ 0.0375$ 0.0357 | $ 321.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-143 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@100mA | |
| Reverse Leakage Current (Ir) | 1uA@75V | |
| Current - Rectified | 215mA | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- High conductivity
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



