TECH PUBLIC BAS16J(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BAS16J(TP) |
| LCSC Part # | C53477642 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 4ns 80V 1.2V@100mA 100mA SOD-323 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 500nA | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage
- Fast reverse recovery time
- Small total capacitance
Applications
AI Translation
- Ultra-high-speed switching
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0151$ 0.0115 | $ 0.58 |
| 500+ | $ 0.0117$ 0.0089 | $ 4.45 |
| 3,000+ | $ 0.0099$ 0.0076 | $ 22.80 |
| 6,000+ | $ 0.0088$ 0.0067 | $ 40.20 |
| 24,000+ | $ 0.0078$ 0.0060 | $ 144.00 |
| 51,000+ | $ 0.0073$ 0.0056 | $ 285.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 500nA | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage
- Fast reverse recovery time
- Small total capacitance
Applications
AI Translation
- Ultra-high-speed switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



