LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL BZT52C24S product image
  • BZT52C24S thumbnail 1
  • BZT52C24S thumbnail 2
  • BZT52C24S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL BZT52C24SRoHS

Manufacturer
YTLAsian Brands
MPN
BZT52C24S
LCSC Part #
C53477492
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 22.8V~25.6V 24V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconYTL BZT52C24S
In-Stock: 2,850
2,850 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
50+$ 0.0067$ 0.34
500+$ 0.0066$ 3.30
3,000+$ 0.0064$ 19.20
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYTL
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@16.8V
Impedance(Zzt)70Ω
Diode Configuration1 Independent
Zener Voltage(Range)22.8V~25.6V
Zener Voltage(Nom)24V
Impedance(Zzk)250Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Zener characteristic voltage up to 10V
  • Zener characteristics (11V to 43V)
  • Temperature coefficient
  • Typical leakage current
  • Typical capacitance
  • Effect of Zener voltage on Zener impedance