YTL PESD2CAN
| Manufacturer | YTLAsian Brands |
| MPN | PESD2CAN |
| LCSC Part # | C53477470 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 60V 4A 230W@8/20us 30.5V 24V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YTL | |
| Packaging | SOT-23 | |
| Clamping Voltage | 60V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 230W@8/20us | |
| Voltage - Breakdown | 30.5V | |
| type | ESD | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 230W (8/20µs) peak pulse power
- High ESD protection level
- SOT23 thin SMD package
- RoHS compliant
- Matte tin-lead coating (lead-free)
- Protects two CAN bus lines
Applications
AI Translation
- DeviceNet
- Low-speed and high-speed CAN
- Smart Distributed System (SDS)
- Controller Area Network - CAN 2.1 / CAN FD
In-Stock: 2,970
2,970 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0421 | $ 0.42 |
| 100+ | $ 0.0332 | $ 3.32 |
| 300+ | $ 0.0287 | $ 8.61 |
| 3,000+ | $ 0.0254 | $ 76.20 |
| 6,000+ | $ 0.0227 | $ 136.20 |
| 9,000+ | $ 0.0214 | $ 192.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YTL | |
| Packaging | SOT-23 | |
| Clamping Voltage | 60V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 230W@8/20us | |
| Voltage - Breakdown | 30.5V | |
| type | ESD | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 230W (8/20µs) peak pulse power
- High ESD protection level
- SOT23 thin SMD package
- RoHS compliant
- Matte tin-lead coating (lead-free)
- Protects two CAN bus lines
Applications
AI Translation
- DeviceNet
- Low-speed and high-speed CAN
- Smart Distributed System (SDS)
- Controller Area Network - CAN 2.1 / CAN FD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



