YTL DMN3042L
| Manufacturer | YTLAsian Brands |
| MPN | DMN3042L |
| LCSC Part # | C53477456 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 30V 5.8A 1V 25mΩ@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YTL | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 54pF | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 47pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 650pF | |
| Gate Charge(Qg) | 6.2nC | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance RDS(on) at VGS = 10V
- 3.3V logic-level control
- N-channel SOT23 package
- Lead-free, RoHS compliant
Applications
AI Translation
- Charging switch for portable devices
- Compact BLDC motor drive
- PWM load switch
- DC-DC converter
In-Stock: 2,950
2,950 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0484 | $ 0.48 |
| 100+ | $ 0.0381 | $ 3.81 |
| 300+ | $ 0.0329 | $ 9.87 |
| 3,000+ | $ 0.0291 | $ 87.30 |
| 6,000+ | $ 0.026 | $ 156.00 |
| 9,000+ | $ 0.0244 | $ 219.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YTL | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 54pF | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 47pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 650pF | |
| Gate Charge(Qg) | 6.2nC | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance RDS(on) at VGS = 10V
- 3.3V logic-level control
- N-channel SOT23 package
- Lead-free, RoHS compliant
Applications
AI Translation
- Charging switch for portable devices
- Compact BLDC motor drive
- PWM load switch
- DC-DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



