YTL NDS0605
| Manufacturer | YTLAsian Brands |
| MPN | NDS0605 |
| LCSC Part # | C53477443 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 60V 180mA 1.6V 350mW 5Ω@10V 1 P-Channel P-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YTL | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 5pF | |
| Current - Continuous Drain(Id) | 180mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 5Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 19pF | |
| Gate Charge(Qg) | 400pC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced trench technology
- Excellent on-resistance RDS(ON) and low gate charge
- Lead-free certified
- ESD protection
Applications
AI Translation
- PWM applications
- Load switching
- Power management
In-Stock: 2,950
2,950 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0442 | $ 0.44 |
| 100+ | $ 0.0348 | $ 3.48 |
| 300+ | $ 0.0301 | $ 9.03 |
| 3,000+ | $ 0.0266 | $ 79.80 |
| 6,000+ | $ 0.0237 | $ 142.20 |
| 9,000+ | $ 0.0223 | $ 200.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YTL | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 5pF | |
| Current - Continuous Drain(Id) | 180mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 5Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 19pF | |
| Gate Charge(Qg) | 400pC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced trench technology
- Excellent on-resistance RDS(ON) and low gate charge
- Lead-free certified
- ESD protection
Applications
AI Translation
- PWM applications
- Load switching
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



