SHOU HAN SH-PH2.0-4PWT
| Manufacturer | SHOU HANAsian Brands |
| MPN | SH-PH2.0-4PWT |
| LCSC Part # | C53477403 |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | PH 125V 4 1 2mm 2A Surface Mount, Right Angle 4P -25℃~+85℃ Tin Beige 1x4P SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Reference Series | PH | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Reference Series | PH | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Introduction
This product is a standard series strip connector (pin header) with a rated voltage of 125V AC/DC, rated current of 2A AC/DC, withstanding voltage of 200V AC/min, maximum contact resistance of 50mΩ, and minimum insulation resistance of 100MΩ. The storage temperature range is -40°C~+85°C, and the operating temperature range is -25°C~+85°C. The applicable ambient temperature is -25°C~+85°C, applicable wire gauge is AWG#28~#22, and applicable PCB thickness is 1.2~1.6mm. The product surface shall be free of harmful defects, contamination, cracks, and mechanical damage; contacts shall show no corrosion, plating oxidation, or peeling; units of the same specification shall be interchangeable. Regarding packaging, plastic parts are inner-packaged in plastic bags, and terminals are inner-packaged in reel tape carrier packaging, labeled with product name, specification/model, quantity, and date of manufacture; outer packaging is in cartons affixed with packing lists indicating relevant information, with no movement of products inside the carton. Transportation by any means is permitted, but products must be kept dry and protected from mechanical damage. For storage, packaged connectors shall be kept in a warehouse with an ambient temperature of -10°C~+40°C, relative humidity ≤80%, and free from acidic, alkaline, or other corrosive gases.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0478$ 0.0440 | $ 0.44 |
| 100+ | $ 0.038$ 0.0350 | $ 3.50 |
| 300+ | $ 0.0331$ 0.0305 | $ 9.15 |
| 1,000+ | $ 0.0295$ 0.0272 | $ 27.20 |
| 5,000+ | $ 0.0265$ 0.0244 | $ 122.00 |
| 10,000+ | $ 0.0251$ 0.0231 | $ 231.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Reference Series | PH | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Reference Series | PH | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Introduction
This product is a standard series strip connector (pin header) with a rated voltage of 125V AC/DC, rated current of 2A AC/DC, withstanding voltage of 200V AC/min, maximum contact resistance of 50mΩ, and minimum insulation resistance of 100MΩ. The storage temperature range is -40°C~+85°C, and the operating temperature range is -25°C~+85°C. The applicable ambient temperature is -25°C~+85°C, applicable wire gauge is AWG#28~#22, and applicable PCB thickness is 1.2~1.6mm. The product surface shall be free of harmful defects, contamination, cracks, and mechanical damage; contacts shall show no corrosion, plating oxidation, or peeling; units of the same specification shall be interchangeable. Regarding packaging, plastic parts are inner-packaged in plastic bags, and terminals are inner-packaged in reel tape carrier packaging, labeled with product name, specification/model, quantity, and date of manufacture; outer packaging is in cartons affixed with packing lists indicating relevant information, with no movement of products inside the carton. Transportation by any means is permitted, but products must be kept dry and protected from mechanical damage. For storage, packaged connectors shall be kept in a warehouse with an ambient temperature of -10°C~+40°C, relative humidity ≤80%, and free from acidic, alkaline, or other corrosive gases.
C53477403 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



