LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw R-RJ45M08P-B010 product image
  • R-RJ45M08P-B010 thumbnail 1
  • R-RJ45M08P-B010 thumbnail 2
  • R-RJ45M08P-B010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw R-RJ45M08P-B010RoHS

Manufacturer
CkmtwAsian Brands
MPN
R-RJ45M08P-B010
LCSC Part #
C53474868
Packaging
SMD
Customer #
Key Attributes
RJ45 Jack Shielded 1 Laminated board Non-LED SMD Modular/Ethernet Connector Adapters RoHS
Datasheetpdf iconCkmtw R-RJ45M08P-B010
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4446$ 0.44
10+$ 0.3525$ 3.53
30+$ 0.3128$ 9.38
100+$ 0.2636$ 26.36
500+$ 0.2414$ 120.70
1,000+$ 0.2271$ 227.10
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters
ManufacturerCkmtw
PackagingSMD
Connector TypeRJ45 Jack
ShieldingShielded
Number of Ports1
Mounting TypeLaminated board
LEDNon-LED

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Housing material: LCP, UL94V-0 rated, black
  • Terminals: phosphor bronze, T = 0.35mm, contact area plated G/FU" gold
  • Shield: C2680 material, T = 0.20mm, all areas plated nickel for 20 minutes
  • Durability: minimum 750 cycles at 12.5mm/min
  • Insertion force: 2.2KG.F max
  • Retention strength: 7.7KG.F between receptacle and plug
  • Operating temperature: -40°C ~ +85°C
  • Storage temperature: -40°C ~ +85°C
  • Voltage: 125V AC
  • Rated current: 1.5A
  • Dielectric strength: 1000V AC RMS, 50Hz or 60Hz, 1 minute
  • Insulation resistance: min. 500MΩ initial, after 1 minute at 500V DC
  • Contact resistance: max. 30mΩ per terminal initial, max. 50mΩ after durability test

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.