Ckmtw R-RJ45M08P-B007
| Manufacturer | CkmtwAsian Brands |
| MPN | R-RJ45M08P-B007 |
| LCSC Part # | C53474867 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | RJ45 Jack Shielded 1 Laminated board Non-LED SMD Modular/Ethernet Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | Ckmtw | |
| Packaging | SMD | |
| Connector Type | RJ45 Jack | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Mounting Type | Laminated board | |
| LED | Non-LED |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Operating temperature: -40℃ ~ +80℃. Voltage: 150V AC RMS. Rated current: 1.5A. Contact resistance: 40mΩ max. Insulation resistance: 500MΩ min. Dielectric withstanding voltage: 1000V AC. Material: terminal — C5191; housing — C2680. Plating: terminal contact area — gold plating; solder area — tin plating; entire area — nickel underplating; housing surface — nickel plating.
Features
- Operating temperature range: -40℃ ~ +80℃
- Voltage: 150V AC RMS
- Rated current: 1.5A
- Contact resistance: 40mΩ max
- Insulation resistance: 500MΩ min
- Dielectric withstanding voltage: 1000V AC
- Terminal material: C5191
- Shell material: C2680
- Gold plating on terminal contact area
- Tin plating on soldering area, nickel underplating on all areas
- Nickel plating on shell surface
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5478 | $ 0.55 |
| 10+ | $ 0.4335 | $ 4.34 |
| 30+ | $ 0.3843 | $ 11.53 |
| 100+ | $ 0.3239 | $ 32.39 |
| 500+ | $ 0.2969 | $ 148.45 |
| 1,000+ | $ 0.2795 | $ 279.50 |
Standard Packaging100/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | Ckmtw | |
| Packaging | SMD | |
| Connector Type | RJ45 Jack | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Mounting Type | Laminated board | |
| LED | Non-LED |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Operating temperature: -40℃ ~ +80℃. Voltage: 150V AC RMS. Rated current: 1.5A. Contact resistance: 40mΩ max. Insulation resistance: 500MΩ min. Dielectric withstanding voltage: 1000V AC. Material: terminal — C5191; housing — C2680. Plating: terminal contact area — gold plating; solder area — tin plating; entire area — nickel underplating; housing surface — nickel plating.
Features
- Operating temperature range: -40℃ ~ +80℃
- Voltage: 150V AC RMS
- Rated current: 1.5A
- Contact resistance: 40mΩ max
- Insulation resistance: 500MΩ min
- Dielectric withstanding voltage: 1000V AC
- Terminal material: C5191
- Shell material: C2680
- Gold plating on terminal contact area
- Tin plating on soldering area, nickel underplating on all areas
- Nickel plating on shell surface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



