QNHCHIP QND50N06AX
| Manufacturer | QNHCHIPAsian Brands |
| MPN | QND50N06AX |
| LCSC Part # | C53474621 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 60V 50A 73.5W 12.5mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs |
| Datasheet | QNHCHIP QND50N06AX |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | QNHCHIP | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Output Capacitance(Coss) | 90pF | |
| Ciss-Input Capacitance | 1.492nF | |
| Pd - Power Dissipation | 73.5W | |
| Reverse Transfer Capacitance (Crss) | 82pF | |
| RDS(on) | 12.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 38nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | QNHCHIP | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Output Capacitance(Coss) | 90pF | |
| Ciss-Input Capacitance | 1.492nF | |
| Pd - Power Dissipation | 73.5W |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | 82pF | |
| RDS(on) | 12.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 38nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 60V, 50A
- R DS(ON) typical = 12.5mΩ, VGS = 10V
- R DS(ON) typical = 15.5mΩ, VGS = 4.5V
- Advanced trench technology
- Excellent RDS(ON) and low gate charge
Applications
AI Translation
- Load switch
- PWM applications
- Power management
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | QNHCHIP | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Output Capacitance(Coss) | 90pF | |
| Ciss-Input Capacitance | 1.492nF | |
| Pd - Power Dissipation | 73.5W | |
| Reverse Transfer Capacitance (Crss) | 82pF | |
| RDS(on) | 12.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 38nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | QNHCHIP | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Output Capacitance(Coss) | 90pF | |
| Ciss-Input Capacitance | 1.492nF | |
| Pd - Power Dissipation | 73.5W |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | 82pF | |
| RDS(on) | 12.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 38nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 60V, 50A
- R DS(ON) typical = 12.5mΩ, VGS = 10V
- R DS(ON) typical = 15.5mΩ, VGS = 4.5V
- Advanced trench technology
- Excellent RDS(ON) and low gate charge
Applications
AI Translation
- Load switch
- PWM applications
- Power management
C53474621 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| QND50N06AJ | QNHCHIP | Similar | TO-252 | 65 | $ 0.1412 | ||
| QND80N06D | QNHCHIP | Similar | TO-252 | 90 | $ 0.1929 | ||
| 50N06-Q | QNHCHIP | Similar | TO-252 | 155 | $0.1084 $0.1141 |



