LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
hanxia HX-PHB-2x5A product image
  • HX-PHB-2x5A thumbnail 1
  • HX-PHB-2x5A thumbnail 2
  • HX-PHB-2x5A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX-PHB-2x5A

Manufacturer
hanxiaAsian Brands
MPN
HX-PHB-2x5A
LCSC Part #
C53468348
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
PHB 250V 5 2 2mm 3A Through Hole 10P -25℃~+85℃ Tin Beige 2x5P 2mm Through Hole,P=2mm Headers, Male Pins
Datasheetpdf iconhanxia HX-PHB-2x5A
Custom CablesMOQ 1pc
In-Stock: 1,835
1,835 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0847$ 0.0763$ 0.38
50+$ 0.0674$ 0.0607$ 3.04
150+$ 0.0587$ 0.0529$ 7.94
500+$ 0.0522$ 0.0470$ 23.50
2,000+$ 0.047$ 0.0423$ 84.60
4,000+$ 0.0444$ 0.0400$ 160.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerhanxia
PackagingThrough Hole,P=2mm
Reference SeriesPHB
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row5
Number of Rows2
Pitch2mm
Current Rating3A
Flame Retardant RatingUL94V-0
Mounting TypeThrough Hole
Number of PINs10P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialPA6T
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)12mm
Pin Structure2x5P
Row Spacing2mm

Introduction

AI Translation

The technical requirements for PCB layout are as follows: materials and plating conditions are shown in the attached table; plastic part surfaces shall be smooth and clean, free from burrs, bubbles, burn marks, deformation, and other defects, with no gate pull marks, flash, or short shots; terminal surfaces shall be free from oxidation, poor plating, and similar defects. Temperature range: -25℃~85℃; rated voltage: 250V AC/DC; rated current: 3A AC/DC; contact resistance: ≤0.02Ω; insulation resistance: ≥1000MΩ; withstand voltage: 800V AC/min; applicable PCB thickness: 1.6mm.

Features

AI Translation
  • Temperature Range: -25℃~85℃
  • Rated Voltage: 250V AC/DC
  • Rated Current: 3A AC/DC
  • Contact Resistance: ≤0.02Ω
  • Insulation Resistance: ≥1000MΩ
  • Withstanding Voltage: 800V AC/min
  • Applicable PCB Thickness: 1.6mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.