UMW AOD4185(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | AOD4185(UMW) |
| LCSC Part # | C5346822 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 40A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 280pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Pd - Power Dissipation | 62.5W | |
| RDS(on) | 12.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.55nF | |
| Gate Charge(Qg) | 42nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AOD4185 utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge. With the superior thermal resistance characteristics of the DPAK/IPAK package, this device is ideal for high-current applications.
Features
AI Translation
- VDS(V) = -40 V
- ID = -40A (VGS = -10V)
- RDS(ON) < 15 mΩ (VGS = -10 V)
- RDS(ON) < 20 mΩ (VGS = -4.5 V)
In-Stock: 2,355
2,355 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1834 | $ 0.92 |
| 50+ | $ 0.1435 | $ 7.18 |
| 150+ | $ 0.1264 | $ 18.96 |
| 500+ | $ 0.1051 | $ 52.55 |
| 2,500+ | $ 0.0864 | $ 216.00 |
| 5,000+ | $ 0.0807 | $ 403.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 280pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Pd - Power Dissipation | 62.5W | |
| RDS(on) | 12.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.55nF | |
| Gate Charge(Qg) | 42nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AOD4185 utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge. With the superior thermal resistance characteristics of the DPAK/IPAK package, this device is ideal for high-current applications.
Features
AI Translation
- VDS(V) = -40 V
- ID = -40A (VGS = -10V)
- RDS(ON) < 15 mΩ (VGS = -10 V)
- RDS(ON) < 20 mΩ (VGS = -4.5 V)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



