HGSEMI ADM3232EARUZ/HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | ADM3232EARUZ/HG |
| LCSC Part # | C53468210 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Transceiver 3.3V~5.5V 120Kbps TSSOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3.3V~5.5V | |
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM3232E is a 3.3V-powered EIA/TIA-232 and V.28/V.24 communications interface with low power consumption and high data rate capability. The ADM3232E features a proprietary low dropout transmitter output stage that delivers true RS-232 performance from a 3.3V to 5.5V supply. The device operates from a 3.3V supply using only four small, standard 0.1μF external capacitors. The ADM3232E incorporates two receivers and two drivers. The device is guaranteed to operate at data rates of 120Kbps while maintaining RS-232 output levels. Typical applications include laptop, subnotebook, and palmtop computers, battery-powered equipment, handheld devices, peripherals, and printers.
Features
- Supply current 300μA
- Maximum guaranteed data rate 120Kbps
- Minimum guaranteed slew rate 3V/μs
- Enhanced ESD specifications:
- ±15kV IEC61000-4-2 air discharge
- ±8kV IEC61000-4-2 contact discharge
- Available in SOP-16 and TSSOP-16 packages
Applications
Notebook computers, sub-notebook computers and PDAs, battery-powered devices, handheld devices, peripherals and printers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5748 | $ 0.57 |
| 10+ | $ 0.4652 | $ 4.65 |
| 30+ | $ 0.4097 | $ 12.29 |
| 100+ | $ 0.3557 | $ 35.57 |
| 500+ | $ 0.3224 | $ 161.20 |
| 1,000+ | $ 0.3065 | $ 306.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3.3V~5.5V | |
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM3232E is a 3.3V-powered EIA/TIA-232 and V.28/V.24 communications interface with low power consumption and high data rate capability. The ADM3232E features a proprietary low dropout transmitter output stage that delivers true RS-232 performance from a 3.3V to 5.5V supply. The device operates from a 3.3V supply using only four small, standard 0.1μF external capacitors. The ADM3232E incorporates two receivers and two drivers. The device is guaranteed to operate at data rates of 120Kbps while maintaining RS-232 output levels. Typical applications include laptop, subnotebook, and palmtop computers, battery-powered equipment, handheld devices, peripherals, and printers.
Features
- Supply current 300μA
- Maximum guaranteed data rate 120Kbps
- Minimum guaranteed slew rate 3V/μs
- Enhanced ESD specifications:
- ±15kV IEC61000-4-2 air discharge
- ±8kV IEC61000-4-2 contact discharge
- Available in SOP-16 and TSSOP-16 packages
Applications
Notebook computers, sub-notebook computers and PDAs, battery-powered devices, handheld devices, peripherals and printers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

