HGSEMI HG24C32AMT/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | HG24C32AMT/TR |
| LCSC Part # | C53468204 |
| Package | TSSOP-8 |
| Customer # | |
| Description | 32Kbit 1.8V~5.5V 1MHz I2C TSSOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000
5,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1291 | $ 0.65 |
50+ | $ 0.1025 | $ 5.13 |
150+ | $ 0.0892 | $ 13.38 |
500+ | $ 0.0792 | $ 39.60 |
2,500+ | $ 0.0712 | $ 178.00 |
5,000+ | $ 0.0672 | $ 336.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$