LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET STTH3BCF060U-HXY product image
  • STTH3BCF060U-HXY thumbnail 1
  • STTH3BCF060U-HXY thumbnail 2
  • STTH3BCF060U-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET STTH3BCF060U-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
STTH3BCF060U-HXY
LCSC Part #
C53467932
Packaging
SMB
Customer #
Key Attributes
35ns 600V 1 Independent 1.7V@2A 3A SMB Single Diodes RoHS
Datasheetpdf iconHXY MOSFET STTH3BCF060U-HXY
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.414$ 0.3312$ 0.33
10+$ 0.406$ 0.3248$ 3.25
30+$ 0.3996$ 0.3197$ 9.59
100+$ 0.3933$ 0.3147$ 31.47
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSMB
Reverse Recovery Time (trr)35ns
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)600V
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.7V@2A
Reverse Leakage Current (Ir)5uA@600V
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ideal for SMT applications
  • Easy pick-and-place
  • Built-in stress relief
  • Low forward voltage drop