MetalLions MCMB-0650-100MT
| Manufacturer | MetalLionsAsian Brands |
| MPN | MCMB-0650-100MT |
| LCSC Part # | C53467648 |
| Packaging | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | 4.5A 10uH ±20% 5.3A 60mΩ SMD,7x6.6mm Fixed Inductors |
| Datasheet | MetalLions MCMB-0650-100MT |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 4.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.3A | |
| DC Resistance(DCR) | 60mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 4.5A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.3A | |
| DC Resistance(DCR) | 60mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 935
935 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1161$ 0.1103 | $ 0.55 |
| 50+ | $ 0.0925$ 0.0879 | $ 4.40 |
| 150+ | $ 0.0807$ 0.0767 | $ 11.51 |
| 1,000+ | $ 0.0718$ 0.0683 | $ 68.30 |
| 2,000+ | $ 0.0648$ 0.0616 | $ 123.20 |
| 5,000+ | $ 0.0612$ 0.0582 | $ 291.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 4.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.3A | |
| DC Resistance(DCR) | 60mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 4.5A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.3A | |
| DC Resistance(DCR) | 60mΩ |
Help & FeedbackShow similar products (0) >
C53467648 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCMB-1050-100MT | MetalLions | SMD,11.5x10mm | 465 | $0.1906 $0.2006 | ||
| MMPC1004-100MT | MetalLions | SMD,11x10mm | 390 | $0.3534 $0.3719 | ||
| MCMB-1350-100MT | MetalLions | SMD,13.5x12.6mm | 500 | $0.4208 $0.4429 | ||
| MMPC1235-100MT | MetalLions | SMD,13.5x12.5mm | 444 | $ 0.4673 | ||
| MMPC1005-100MT | MetalLions | SMD,11x10mm | 220 | $0.2907 $0.3059 | ||
| MCMB-1360-100MT | MetalLions | SMD,13.5x12.6mm | 444 | $0.4218 $0.4439 | ||
| MMPC1265-100MT | MetalLions | SMD,13.5x12.5mm | 506 | $0.6244 $0.6572 |



