Shikues BCP56
| Manufacturer | ShikuesAsian Brands |
| MPN | BCP56 |
| LCSC Part # | C5346758 |
| Packaging | SOT-223-3 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 1A SOT-223-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-223-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 250 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.33W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-223-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 250 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.33W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
TheBCP56 is designed foruse in audio amplifiers and medium power amplifications.
Features
AI Translation
- Collector-Emitter Voltage: VcEO = 80V
- Complementary to BCP53
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.084 | $ 0.84 |
| 100+ | $ 0.0687 | $ 6.87 |
| 300+ | $ 0.061 | $ 18.30 |
| 2,500+ | $ 0.0552 | $ 138.00 |
| 5,000+ | $ 0.0506 | $ 253.00 |
| 10,000+ | $ 0.0483 | $ 483.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-223-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 250 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.33W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-223-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 250 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.33W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
TheBCP56 is designed foruse in audio amplifiers and medium power amplifications.
Features
AI Translation
- Collector-Emitter Voltage: VcEO = 80V
- Complementary to BCP53
C5346758 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



