Shikues LM2903-P8
| Manufacturer | ShikuesAsian Brands |
| MPN | LM2903-P8 |
| LCSC Part # | C53467549 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1mV 25nA 2 SOP-8 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Shikues | |
| Packaging | SOP-8 | |
| Dual Supply | -18V~-1V;1V~18V | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 25nA | |
| Output Mode | TTL;DTL;ECL;MOS;CMOS | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Response Time (tr) | 1.3us | |
| Single Supply | 2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2903 consists of two independent, high-precision voltage comparators with an input offset voltage of no more than 2.0mV. It operates from either a single or dual supply, with current consumption independent of supply voltage magnitude. These comparators feature a unique characteristic: the input common-mode voltage range extends down to ground level even when operating from a single supply. They are primarily used in consumer electronics applications. The device is available in DIP-8 or SOP-8 packages.
Features
- Wide supply voltage range: Single supply: 2.0V~36V; Dual supply: ±1.0V~±18V
- Low supply current: 0.8mA, independent of supply voltage
- Low input bias current: 25nA (typical)
- Low input offset current: ±5nA (typical)
- Low input offset voltage: ±5mV (maximum)
- Input differential voltage range equals supply voltage range
- Compatible with TTL, DTL, ECL, MOS, and CMOS
Applications
SOP-8、DIP-8
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0801 | $ 0.40 |
| 50+ | $ 0.0637 | $ 3.19 |
| 150+ | $ 0.0554 | $ 8.31 |
| 500+ | $ 0.0492 | $ 24.60 |
| 2,500+ | $ 0.0443 | $ 110.75 |
| 5,000+ | $ 0.0418 | $ 209.00 |
Standard Packaging8000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Shikues | |
| Packaging | SOP-8 | |
| Dual Supply | -18V~-1V;1V~18V | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 25nA | |
| Output Mode | TTL;DTL;ECL;MOS;CMOS | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Response Time (tr) | 1.3us | |
| Single Supply | 2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2903 consists of two independent, high-precision voltage comparators with an input offset voltage of no more than 2.0mV. It operates from either a single or dual supply, with current consumption independent of supply voltage magnitude. These comparators feature a unique characteristic: the input common-mode voltage range extends down to ground level even when operating from a single supply. They are primarily used in consumer electronics applications. The device is available in DIP-8 or SOP-8 packages.
Features
- Wide supply voltage range: Single supply: 2.0V~36V; Dual supply: ±1.0V~±18V
- Low supply current: 0.8mA, independent of supply voltage
- Low input bias current: 25nA (typical)
- Low input offset current: ±5nA (typical)
- Low input offset voltage: ±5mV (maximum)
- Input differential voltage range equals supply voltage range
- Compatible with TTL, DTL, ECL, MOS, and CMOS
Applications
SOP-8、DIP-8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



