LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Shikues LMV722-P8 product image
  • LMV722-P8 thumbnail 1
  • LMV722-P8 thumbnail 2
  • LMV722-P8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shikues LMV722-P8RoHS

Manufacturer
ShikuesAsian Brands
MPN
LMV722-P8
LCSC Part #
C53467542
Packaging
SOP-8
Customer #
Key Attributes
200uV 8.5V/us 70dB 1pA 400uA 10MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconShikues LMV722-P8
In-Stock: 3,850
3,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1001$ 0.50
50+$ 0.0796$ 3.98
150+$ 0.0693$ 10.40
500+$ 0.0616$ 30.80
2,500+$ 0.0554$ 138.50
4,000+$ 0.0523$ 209.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerShikues
PackagingSOP-8
Vos - Input Offset Voltage200uV
Slew Rate8.5V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)70dB
Ib - Input Bias Current1pA
Output Current140mA
Input Offset Voltage Drift(Vos TC)2.6uV/℃
Quiescent Current400uA
Gain Bandwidth Product10MHz
Input Voltage Noise Density9.5nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Single Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The LMV721, LMV722, and LMV724 series offer low-voltage operation, rail-to-rail input and output, and an excellent speed-to-power ratio, featuring outstanding bandwidth (10MHz) and slew rate (8.5V/μs). These op-amps are unity-gain stable and exhibit ultra-low input bias current.

The LMV721, LMV722, and LMV724 feature low offset voltage, guaranteed not to exceed 0.5mV at 25℃, VS = 5V, VCM = VS/2.

The LMV721, LMV722, and LMV724 series op-amps operate from a single supply of 2.1V to 5.5V or dual supplies of ±1.05V to ±2.75V. These devices are well suited for sensor interfaces, active filters, and portable applications.

Features

AI Translation
  • High gain bandwidth: 10MHz
  • Excellent slew rate: 8.5V/μs
  • Rail-to-rail input and output
  • Low offset voltage: ±3mV max
  • Input voltage range: -0.2V to 5.7V at VS = 5.5V
  • Supply range: 2.1V to 5.5V
  • Operating temperature range: -40℃ to 125℃
  • Package: SOT-23-5/SOP-8/SOP-14

Applications

AI Translation
  • Sensors
  • Active filters
  • Test equipment
  • Driving A/D converters
  • Photodiode amplification