LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Shikues LMV721-CM product image
  • LMV721-CM thumbnail 1
  • LMV721-CM thumbnail 2
  • LMV721-CM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shikues LMV721-CMRoHS

Manufacturer
ShikuesAsian Brands
MPN
LMV721-CM
LCSC Part #
C53467541
Packaging
SOT-23-5
Customer #
Key Attributes
10MHz 200uV 8.5V/us 1pA Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconShikues LMV721-CM
In-Stock: 1,550
1,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0553$ 0.55
100+$ 0.0439$ 4.39
300+$ 0.0383$ 11.49
3,000+$ 0.034$ 102.00
6,000+$ 0.0306$ 183.60
9,000+$ 0.0289$ 260.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerShikues
PackagingSOT-23-5
Gain Bandwidth Product10MHz
Vos - Input Offset Voltage200uV
Slew Rate8.5V/us
Input Offset Current(Ios)1pA
Input Voltage Noise Density9.5nV/√Hz@1kHz
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Output Current140mA
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Single Supply2.1V~5.5V
Input Offset Voltage Drift(Vos TC)2.6uV/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMV721, LMV722, and LMV724 series offer low-voltage operation, rail-to-rail input and output, and an excellent speed-to-power ratio, featuring outstanding bandwidth (10MHz) and slew rate (8.5V/μs). These op-amps are unity-gain stable and exhibit ultra-low input bias current.

The LMV721, LMV722, and LMV724 feature low offset voltage, guaranteed not to exceed 0.5mV at 25℃, VS = 5V, VCM = VS/2.

The LMV721, LMV722, and LMV724 series op-amps operate from a single supply of 2.1V to 5.5V or dual supplies of ±1.05V to ±2.75V. These devices are well suited for sensor interfaces, active filters, and portable applications.

Features

AI Translation
  • High gain bandwidth: 10MHz
  • Excellent slew rate: 8.5V/μs
  • Rail-to-rail input and output
  • Low offset voltage: ±3mV max
  • Input voltage range: -0.2V to 5.7V at VS = 5.5V
  • Supply range: 2.1V to 5.5V
  • Operating temperature range: -40℃ to 125℃
  • Package: SOT-23-5/SOP-8/SOP-14

Applications

AI Translation
  • Sensors
  • Active filters
  • Test equipment
  • Driving A/D converters
  • Photodiode amplification