TOSHIBA TLP184(BL-TPL,SE
| Manufacturer | |
| MPN | TLP184(BL-TPL,SE |
| LCSC Part # | C5346750 |
| Packaging | SOIC-4-175mil |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & Photo Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4-175mil | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Features | Integrated anti-parallel LED | |
| Operating Temperature | -55℃~+110℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Programmable Logic Controllers (PLCs)
- Private Branch Exchanges (PBXs)
In-Stock: 1,398
1,398 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2969 | $ 0.30 |
| 10+ | $ 0.2567 | $ 2.57 |
| 30+ | $ 0.2397 | $ 7.19 |
| 100+ | $ 0.2196 | $ 21.96 |
| 500+ | $ 0.2103 | $ 105.15 |
| 1,000+ | $ 0.2042 | $ 204.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4-175mil | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Features | Integrated anti-parallel LED | |
| Operating Temperature | -55℃~+110℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Programmable Logic Controllers (PLCs)
- Private Branch Exchanges (PBXs)
C5346750 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



