Shikues LM2904-P8
| Manufacturer | ShikuesAsian Brands |
| MPN | LM2904-P8 |
| LCSC Part # | C53467488 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2 3mV 300V/ms 80dB 20nA 350uA 1MHz SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Shikues | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 350uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2904 consists of two independent, high-gain, frequency-compensated op-amps designed to operate from a single supply over a wide voltage range. The minimum operating voltage is 3V and the maximum operating voltage is 32V. The supply current for each op-amp is approximately 350µA. The LM2904 has a gain bandwidth product (GBW) of 1MHz and is unity-gain stable. In addition, the LM2904 features low offset voltage with a typical value of 3mV at room temperature. Its wide operating temperature range enables it to meet the requirements of most application scenarios and environments. It can be used in all op-amp circuits that are easily implemented in single-supply voltage systems. Such circuit devices can directly use the standard 5V supply in digital systems without requiring additional power supply equipment.
Features
- Low power consumption: 350μA per amplifier
- Wide supply voltage range: 3V~32V
- Unity-gain stable
- Gain bandwidth product (GBW): 1MHz
- Slew rate (SR): 0.3V/μs
- Low input offset voltage (VOS): 3mV typical
- Package: DIP-8/SOP-8
Applications
- Commercial networking and server power supplies
- Multifunction printers
- Power supplies and mobile chargers
- Desktop computers and motherboards
- Indoor and outdoor air conditioners
- Washing machines, dryers, and refrigerators
- Programmable logic controllers
- Electronic point-of-sale (POS) systems
- Various motor controls
- AC, string, and central inverters and variable frequency drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0801 | $ 0.40 |
| 50+ | $ 0.0637 | $ 3.19 |
| 150+ | $ 0.0554 | $ 8.31 |
| 500+ | $ 0.0492 | $ 24.60 |
| 2,500+ | $ 0.0443 | $ 110.75 |
| 4,000+ | $ 0.0418 | $ 167.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Shikues | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 350uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2904 consists of two independent, high-gain, frequency-compensated op-amps designed to operate from a single supply over a wide voltage range. The minimum operating voltage is 3V and the maximum operating voltage is 32V. The supply current for each op-amp is approximately 350µA. The LM2904 has a gain bandwidth product (GBW) of 1MHz and is unity-gain stable. In addition, the LM2904 features low offset voltage with a typical value of 3mV at room temperature. Its wide operating temperature range enables it to meet the requirements of most application scenarios and environments. It can be used in all op-amp circuits that are easily implemented in single-supply voltage systems. Such circuit devices can directly use the standard 5V supply in digital systems without requiring additional power supply equipment.
Features
- Low power consumption: 350μA per amplifier
- Wide supply voltage range: 3V~32V
- Unity-gain stable
- Gain bandwidth product (GBW): 1MHz
- Slew rate (SR): 0.3V/μs
- Low input offset voltage (VOS): 3mV typical
- Package: DIP-8/SOP-8
Applications
- Commercial networking and server power supplies
- Multifunction printers
- Power supplies and mobile chargers
- Desktop computers and motherboards
- Indoor and outdoor air conditioners
- Washing machines, dryers, and refrigerators
- Programmable logic controllers
- Electronic point-of-sale (POS) systems
- Various motor controls
- AC, string, and central inverters and variable frequency drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



