LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC74HC32AF(EL,F) product image
  • TC74HC32AF(EL,F) thumbnail 1
  • TC74HC32AF(EL,F) thumbnail 2
  • TC74HC32AF(EL,F) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TC74HC32AF(EL,F)

Manufacturer
MPN
TC74HC32AF(EL,F)
LCSC Part #
C5346747
Packaging
SOP-14
Customer #
Key Attributes
Quad 2-Input OR Gate
DatasheetTOSHIBA TC74HC32AF(EL,F)
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTOSHIBA
PackagingSOP-14
Logic Family74HC Series
Voltage - Supply2V~6V
Output Logic Level - Low0V~100mV;180mV~260mV
Propagation Delay13ns@6V,50pF
Features-
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Operating Temperature-40℃~+85℃
Output Logic Level - High5.68V~5.8V;5.9V~6V
Quiescent Current(Iq)1uA
Current - Output High(IOH)5.2mA
Number of Channels4;2
Current - Output Low(IOL)5.2mA

Introduction

AI Translation

The TC74HC32A is a high speed CMOS 2-INPUT OR GATE fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 2 stages including buffer output, which provide high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge or transient excess voltage.

Features

AI Translation
  • High speed: tpd = 6 ns (typ.) at VCC = 5 V
  • Low power dissipation: Icc = 1 μA (max) at Ta = 25°C
  • High noise immunity: VNI H = VNI L = 28% VCC (min)
  • Output drive capability: 10 LSTTL loads
  • Symmetrical output impedance: |IOH| = IOL = 4 mA (min)
  • Balanced propagation delays: tpLH ≈ tpHL
  • Wide operating voltage range: VCC(opr) = 2 to 6 V
  • Pin and function compatible with 74LS32