EG Micro EG1269
| Manufacturer | EG MicroAsian Brands |
| MPN | EG1269 |
| LCSC Part # | C5346624 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-performance current mode PWM controller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | 45mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 17V~27V | |
| Topology | Flyback | |
| Features | EMI optimization (spread spectrum);Audio noise elimination;Light load efficient mode;Leading edge blanking;Slope compensation;Hiccup current limiting;Over Voltage Protection;Under Voltage Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | 45mW | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 17V~27V | |
| Topology | Flyback | |
| Features | EMI optimization (spread spectrum);Audio noise elimination;Light load efficient mode;Leading edge blanking;Slope compensation;Hiccup current limiting;Over Voltage Protection;Under Voltage Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
Introduction
EG1269 is a high-performance current-mode PWM controller designed for medium- and high-power flyback power supply applications. The EG1269 features a built-in frequency jittering function for excellent EMI performance. The chip employs green energy-saving mode and hiccup mode to control light-load and no-load conditions, achieving standby power consumption below 75mW for applications under 60W. The EG1269 incorporates comprehensive protection features: VDD undervoltage lockout (UVLO), VDD OVP, cycle-by-cycle current limiting, over-temperature protection, and soft-start.
Features
- Excellent EMI characteristics
- Noise-free operation
- Built-in overcurrent compensation
- Current mode control
- Adjustable PWM frequency via external resistor
- Green mode and hiccup mode control
- External NTC temperature protection
- Cycle-by-cycle current limiting
- Built-in leading edge blanking
- Built-in slope compensation
- Ultra-low startup and operating current
- SOP8, DIP8 packages
Applications
- Chargers and adapters
- Motor drive power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1281 | $ 0.64 |
| 50+ | $ 0.1124 | $ 5.62 |
| 150+ | $ 0.1057 | $ 15.86 |
| 500+ | $ 0.0973 | $ 48.65 |
| 2,500+ | $ 0.0935 | $ 233.75 |
| 4,000+ | $ 0.0913 | $ 365.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | 45mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 17V~27V | |
| Topology | Flyback | |
| Features | EMI optimization (spread spectrum);Audio noise elimination;Light load efficient mode;Leading edge blanking;Slope compensation;Hiccup current limiting;Over Voltage Protection;Under Voltage Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | 45mW | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 17V~27V | |
| Topology | Flyback | |
| Features | EMI optimization (spread spectrum);Audio noise elimination;Light load efficient mode;Leading edge blanking;Slope compensation;Hiccup current limiting;Over Voltage Protection;Under Voltage Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
Introduction
EG1269 is a high-performance current-mode PWM controller designed for medium- and high-power flyback power supply applications. The EG1269 features a built-in frequency jittering function for excellent EMI performance. The chip employs green energy-saving mode and hiccup mode to control light-load and no-load conditions, achieving standby power consumption below 75mW for applications under 60W. The EG1269 incorporates comprehensive protection features: VDD undervoltage lockout (UVLO), VDD OVP, cycle-by-cycle current limiting, over-temperature protection, and soft-start.
Features
- Excellent EMI characteristics
- Noise-free operation
- Built-in overcurrent compensation
- Current mode control
- Adjustable PWM frequency via external resistor
- Green mode and hiccup mode control
- External NTC temperature protection
- Cycle-by-cycle current limiting
- Built-in leading edge blanking
- Built-in slope compensation
- Ultra-low startup and operating current
- SOP8, DIP8 packages
Applications
- Chargers and adapters
- Motor drive power supplies
C5346624 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



