LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWGMC SS310C product image
  • SS310C thumbnail 1
  • SS310C thumbnail 2
  • SS310C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC SS310CRoHS

Manufacturer
TWGMCAsian Brands
MPN
SS310C
LCSC Part #
C53464364
Packaging
SMC
Customer #
Key Attributes
1 Independent 100V 850mV@3A 3A SMC Single Diodes RoHS
Datasheetpdf iconTWGMC SS310C
In-Stock: 2,890
2,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0434$ 0.43
100+$ 0.0347$ 3.47
300+$ 0.0303$ 9.09
3,000+$ 0.027$ 81.00
6,000+$ 0.0244$ 146.40
9,000+$ 0.0231$ 207.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTWGMC
PackagingSMC
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)850mV@3A
Reverse Leakage Current (Ir)300uA@100V
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current80A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Metal-silicon junction, majority carrier conduction
  • Surface mount applications
  • Low power consumption, high efficiency
  • High forward surge current capability
  • Low voltage, high frequency inverters, freewheeling, and polarity protection applications