LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWGMC S3MC product image
  • S3MC thumbnail 1
  • S3MC thumbnail 2
  • S3MC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC S3MCRoHS

Manufacturer
TWGMCAsian Brands
MPN
S3MC
LCSC Part #
C53464363
Packaging
SMC
Customer #
Key Attributes
1kV 1V@3A 3A SMC Single Diodes RoHS
Datasheetpdf iconTWGMC S3MC
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0361$ 0.72
200+$ 0.0284$ 5.68
600+$ 0.0241$ 14.46
3,000+$ 0.0215$ 64.50
9,000+$ 0.0193$ 173.70
21,000+$ 0.0181$ 380.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTWGMC
PackagingSMC
Voltage - DC Reverse (Vr) (Max)1kV
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1V@3A
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified3A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • DO-214AB/SMC package
  • RoHS compliant
  • Surface mount application
  • Low profile package
  • Glass passivated chip junction
  • Easy pick and place
  • Compliant with EU RoHS Directive 2011/65/EU, lead-free