LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWGMC SS310B product image
  • SS310B thumbnail 1
  • SS310B thumbnail 2
  • SS310B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC SS310BRoHS

Manufacturer
TWGMCAsian Brands
MPN
SS310B
LCSC Part #
C53464356
Packaging
SMB
Customer #
Key Attributes
100V 1 Independent 850mV@3A 3A SMB Single Diodes RoHS
Datasheetpdf iconTWGMC SS310B
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0389$ 0.78
200+$ 0.0305$ 6.10
600+$ 0.0259$ 15.54
3,000+$ 0.0232$ 69.60
9,000+$ 0.0208$ 187.20
21,000+$ 0.0195$ 409.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTWGMC
PackagingSMB
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)850mV@3A
Reverse Leakage Current (Ir)300uA@100V
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current80A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Metal-silicon junction, majority carrier conduction
  • Surface mount applications
  • Low power consumption, high efficiency
  • High forward surge current capability
  • Suitable for low voltage, high frequency inverters, freewheeling, and polarity protection applications