LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWGMC SS26B product image
  • SS26B thumbnail 1
  • SS26B thumbnail 2
  • SS26B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC SS26BRoHS

Manufacturer
TWGMCAsian Brands
MPN
SS26B
LCSC Part #
C53464355
Packaging
SMB
Customer #
Key Attributes
60V 1 Independent 700mV@2A 2A SMB Single Diodes RoHS
Datasheetpdf iconTWGMC SS26B
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0281$ 0.56
200+$ 0.0221$ 4.42
600+$ 0.0187$ 11.22
3,000+$ 0.0167$ 50.10
9,000+$ 0.015$ 135.00
21,000+$ 0.0141$ 296.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTWGMC
PackagingSMB
Voltage - DC Reverse (Vr) (Max)60V
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - Forward(Vf@If)700mV@2A
Reverse Leakage Current (Ir)500uA@60V
Non-Repetitive Peak Forward Surge Current55A
Current - Rectified2A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Metal-silicon junction, majority carrier conduction
  • Surface mount applications
  • Low power consumption, high efficiency
  • High forward surge current capability
  • Low voltage, high frequency inverters, freewheeling, and polarity protection applications