TWGMC RS3MB
| Manufacturer | TWGMCAsian Brands |
| MPN | RS3MB |
| LCSC Part # | C53464351 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 500ns 1kV 1 Independent 1.3V@3A 3A SMB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 500ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@3A | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 90A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application
- Low profile package
- Glass passivated chip junction
- Easy pick and place
- Fast reverse recovery time
- Lead-free, compliant with EU RoHS Directive 2011/65/EU
In-Stock: 2,880
2,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0301 | $ 0.60 |
| 200+ | $ 0.0236 | $ 4.72 |
| 600+ | $ 0.0201 | $ 12.06 |
| 3,000+ | $ 0.0179 | $ 53.70 |
| 9,000+ | $ 0.0161 | $ 144.90 |
| 21,000+ | $ 0.0151 | $ 317.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 500ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@3A | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 90A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application
- Low profile package
- Glass passivated chip junction
- Easy pick and place
- Fast reverse recovery time
- Lead-free, compliant with EU RoHS Directive 2011/65/EU
C53464351 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



