UMW 79L05(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | 79L05(UMW) |
| LCSC Part # | C53463893 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 5V Negative Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UMW | |
| Packaging | SOT-89 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Negative | |
| Output Current | 100mA | |
| Operating Voltage | 35V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Three-terminal fixed output voltage regulator, 0.5W, 0.1A, voltage range -5V ~ 24V
- Three-terminal negative voltage regulator
- Primary application: voltage regulation and protection for various electrical/electronic equipment and regulator circuits
In-Stock: 760
760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0588 | $ 0.59 |
| 100+ | $ 0.0463 | $ 4.63 |
| 300+ | $ 0.0401 | $ 12.03 |
| 1,000+ | $ 0.0355 | $ 35.50 |
| 5,000+ | $ 0.0317 | $ 158.50 |
| 10,000+ | $ 0.0299 | $ 299.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UMW | |
| Packaging | SOT-89 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Negative | |
| Output Current | 100mA | |
| Operating Voltage | 35V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Three-terminal fixed output voltage regulator, 0.5W, 0.1A, voltage range -5V ~ 24V
- Three-terminal negative voltage regulator
- Primary application: voltage regulation and protection for various electrical/electronic equipment and regulator circuits
C53463893 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



