LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC HT7333-2-TD product image
  • HT7333-2-TD thumbnail 1
  • HT7333-2-TD thumbnail 2
  • HT7333-2-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC HT7333-2-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
HT7333-2-TD
LCSC Part #
C53463566
Packaging
SOT-89-3
Customer #
Key Attributes
3.3V Positive Fixed SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTDSEMIC HT7333-2-TD
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2211$ 1.11
50+$ 0.1744$ 8.72
150+$ 0.1543$ 23.15
1,000+$ 0.1293$ 129.30
2,000+$ 0.1182$ 236.40
5,000+$ 0.1115$ 557.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTDSEMIC
PackagingSOT-89-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)10uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage30V
Output TypeFixed
FeaturesShort Circuit Protection;Over Current Protection;Output discharge

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

73xx-2 is a low dropout linear regulator using CMOS technology. It delivers a maximum output current of 300mA and supports a maximum input voltage of +30V. Several fixed output voltages are available, ranging from +1.8V to +5.0V. CMOS technology ensures low dropout voltage and low quiescent current characteristics.

Features

AI Translation
  • Low power consumption
  • Low dropout voltage
  • Low temperature coefficient
  • Maximum input voltage: +30V
  • Typical quiescent current: 3uA
  • Maximum output current: 300mA
  • Output voltage accuracy: ±1%
  • Package types: SOT23-3, SOT89

Applications

AI Translation
  • Battery-powered devices
  • Communication equipment
  • Audio/video devices