LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC HTM1740S-TD product image
  • HTM1740S-TD thumbnail 1
  • HTM1740S-TD thumbnail 2
  • HTM1740S-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC HTM1740S-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
HTM1740S-TD
LCSC Part #
C53463564
Packaging
EQSOP-28
Customer #
Key Attributes
DC-DC 640mA 3V~5.5V EQSOP-28 LED Drivers ICs RoHS
Datasheetpdf iconTDSEMIC HTM1740S-TD
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.25$ 1.25
50+$ 0.1971$ 9.86
150+$ 0.1744$ 26.16
500+$ 0.1462$ 73.10
2,500+$ 0.1336$ 334.00
5,000+$ 0.126$ 630.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTDSEMIC
PackagingEQSOP-28
Output Voltage-
Frequency - Switching-
Features-
Switch Tube (Built-In/External)-
Operating temperature-40℃~+85℃
Voltage - Input(AC)-
Topology-
Number of Channels-
TypeDC-DC
Output Current640mA
Voltage - Input(DC)3V~5.5V
Constant Current Accuracy-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

HTM1740 is a constant-current LED display driver control IC featuring strong drive capability, with an integrated MCU digital serial interface, data memory, and LED constant-current control driver module. Manufactured using CMOS process technology, it is primarily designed for high-brightness small-to-medium-sized LED display driving applications. HTM1740 is a constant-current driver IC based on the I2C communication protocol for LED display panel designs, supporting up to 8-segment × 16-digit output. The number of scan digits can be configured via registers to achieve higher per-point drive current. Compared to conventional LED display panel driver ICs — where the current through individual LEDs fluctuates as the number of illuminated LEDs or the input voltage changes, thereby affecting display brightness — HTM1740's constant-current design ensures that once the display mode is configured, the current through each LED remains constant and does not vary with changes in the number of illuminated LEDs or input voltage.

Features

AI Translation
  • Supply voltage: 3V - 5.5V
  • Drives up to 8 SEG × 16 GRID, 128 LEDs total
  • Constant current output drive
  • High drive current, suitable for high-brightness display applications
  • Display brightness adjustment: 16-level constant current control
  • Adjustable display digits (1~16 digits)
  • I²C interface
  • Built-in RC oscillator
  • Built-in power-on reset
  • Package: EQSOP28, SOP28