TDSEMIC HTM1668DR-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | HTM1668DR-TD |
| LCSC Part # | C53463561 |
| Packaging | SOP-24 |
| Customer # | |
| Key Attributes | 140mA 3V~5.5V SOP-24 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-24 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+80℃ | |
| Topology | - | |
| Number of Channels | - | |
| Type | - | |
| Output Current | 140mA | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HTM1668 is a 3-wire serial common-cathode LED driver control IC supporting 10-segment 7-digit or 13-segment 4-digit display with 10×2-bit keyboard scanning. It integrates a 3-wire serial communication interface and RC oscillator, features 8-level brightness adjustment, and is widely applicable to various LED panel applications such as microwave ovens, induction cookers, water heaters, and other home appliances.
Features
- Built-in display RAM
- Software-adjustable display mode
- Software-adjustable display brightness
- 10×2 scan key matrix
- 3-wire serial interface (CLK, STB, DIO)
- Built-in RC oscillator
- Package: SOP24/SSOP24 (0.635mm)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1577 | $ 0.79 |
| 50+ | $ 0.1243 | $ 6.22 |
| 150+ | $ 0.11 | $ 16.50 |
| 500+ | $ 0.0922 | $ 46.10 |
| 2,000+ | $ 0.0843 | $ 168.60 |
| 4,000+ | $ 0.0795 | $ 318.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-24 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+80℃ | |
| Topology | - | |
| Number of Channels | - | |
| Type | - | |
| Output Current | 140mA | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HTM1668 is a 3-wire serial common-cathode LED driver control IC supporting 10-segment 7-digit or 13-segment 4-digit display with 10×2-bit keyboard scanning. It integrates a 3-wire serial communication interface and RC oscillator, features 8-level brightness adjustment, and is widely applicable to various LED panel applications such as microwave ovens, induction cookers, water heaters, and other home appliances.
Features
- Built-in display RAM
- Software-adjustable display mode
- Software-adjustable display brightness
- 10×2 scan key matrix
- 3-wire serial interface (CLK, STB, DIO)
- Built-in RC oscillator
- Package: SOP24/SSOP24 (0.635mm)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



