LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC 74LVC1G14DCKR-TD product image
  • 74LVC1G14DCKR-TD thumbnail 1
  • 74LVC1G14DCKR-TD thumbnail 2
  • 74LVC1G14DCKR-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC 74LVC1G14DCKR-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
74LVC1G14DCKR-TD
LCSC Part #
C53463557
Packaging
SOT-353
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 1 10uA SOT-353 Gates and Inverters RoHS
Datasheetpdf iconTDSEMIC 74LVC1G14DCKR-TD
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0376$ 0.75
200+$ 0.0294$ 5.88
600+$ 0.0248$ 14.88
3,000+$ 0.022$ 66.00
9,000+$ 0.0197$ 177.30
21,000+$ 0.0184$ 386.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTDSEMIC
PackagingSOT-353
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low-
Propagation Delay-
Input Logic Level - High-
Operating Temperature-
Input Logic Level - Low-
Number of Circuits1
Output Logic Level - High-
Quiescent Current(Iq)10uA
Number of Channels-
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This single Schmitt-trigger inverter is designed for VCC operation from 1.65V to 5.5V. The 74LVC1G14 device contains one inverter that performs the Boolean function Y = A. The device operates as a standalone inverter with Schmitt-trigger input, providing different input threshold levels for positive-going (VT+) and negative-going (VT−) signals to deliver hysteresis (△VT), which enables the device to tolerate slow or noisy input signals.

Features

AI Translation
  • 5V Vcc operation supported
  • Inputs accept voltages up to 5.5V
  • Low power consumption, max Icc of 10μA
  • Output drive of ±24mA at 3.3V
  • Ioff supports partial power-down mode operation