TDSEMIC 74LVC1G08DCKR-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | 74LVC1G08DCKR-TD |
| LCSC Part # | C53463555 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 5.2ns@3.3V,50pF 1uA SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-353 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 5.2ns@3.3V,50pF | |
| Input Logic Level - Low | 700mV;800mV | |
| Features | - | |
| Input Logic Level - High | 1.7V;2.1V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | -8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single 2-input AND gate is designed for VCC operating voltages from 1.65V to 5.5V. The 74LVC1G08 device performs the Boolean function Y = A × B or Y = A̅ + B̅ in positive logic. This CMOS device maintains low quiescent power consumption while delivering high output drive capability across a wide VCC operating range.
Features
AI Translation
- 5V VCC supply voltage support
- Input accepts up to 5.5V
- Down-translation to VCC capable
- Low power consumption, max ICC 10μA
- Output drive current ±24mA at 3.3V
- Ioff supports hot insertion, partial power-down mode, and back-drive protection
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0373 | $ 0.75 |
| 200+ | $ 0.0297 | $ 5.94 |
| 600+ | $ 0.0259 | $ 15.54 |
| 3,000+ | $ 0.023 | $ 69.00 |
| 9,000+ | $ 0.0207 | $ 186.30 |
| 21,000+ | $ 0.0196 | $ 411.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-353 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 5.2ns@3.3V,50pF | |
| Input Logic Level - Low | 700mV;800mV | |
| Features | - | |
| Input Logic Level - High | 1.7V;2.1V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | -8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single 2-input AND gate is designed for VCC operating voltages from 1.65V to 5.5V. The 74LVC1G08 device performs the Boolean function Y = A × B or Y = A̅ + B̅ in positive logic. This CMOS device maintains low quiescent power consumption while delivering high output drive capability across a wide VCC operating range.
Features
AI Translation
- 5V VCC supply voltage support
- Input accepts up to 5.5V
- Down-translation to VCC capable
- Low power consumption, max ICC 10μA
- Output drive current ±24mA at 3.3V
- Ioff supports hot insertion, partial power-down mode, and back-drive protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



