TDSEMIC 74LVC1G04DBVR-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | 74LVC1G04DBVR-TD |
| LCSC Part # | C53463552 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 1 10uA SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Input Logic Level - High | - | |
| Operating Temperature | - | |
| Input Logic Level - Low | - | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single inverter gate is designed for VCC operating voltages from 1.65V to 5.5V. The 74LVC1G04 device implements the Boolean function Y = A. This CMOS device offers high output drive capability across a wide VCC operating range while maintaining low static power consumption.
Features
AI Translation
- 5V Vcc supply voltage support
- Input accepts up to 5.5V
- Down-translation to Vcc capable
- Low power consumption, max Icc 10uA
- Output drive ±24mA at 3.3V
- Ioff supports hot-swap, partial power-down mode, and back-drive protection
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0412 | $ 0.41 |
| 100+ | $ 0.0327 | $ 3.27 |
| 300+ | $ 0.0284 | $ 8.52 |
| 3,000+ | $ 0.0252 | $ 75.60 |
| 6,000+ | $ 0.0227 | $ 136.20 |
| 9,000+ | $ 0.0214 | $ 192.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Input Logic Level - High | - | |
| Operating Temperature | - | |
| Input Logic Level - Low | - | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single inverter gate is designed for VCC operating voltages from 1.65V to 5.5V. The 74LVC1G04 device implements the Boolean function Y = A. This CMOS device offers high output drive capability across a wide VCC operating range while maintaining low static power consumption.
Features
AI Translation
- 5V Vcc supply voltage support
- Input accepts up to 5.5V
- Down-translation to Vcc capable
- Low power consumption, max Icc 10uA
- Output drive ±24mA at 3.3V
- Ioff supports hot-swap, partial power-down mode, and back-drive protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



