JIERR SRG1260-4R7-M
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | SRG1260-4R7-M |
| LCSC Part # | C53463012 |
| Package | SMD,13.7x12.8mm |
| Customer # | |
| Description | 15A 4.7uH ±20% 18A 9.6mΩ Molded Inductor SMD,13.7x12.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Package | SMD,13.7x12.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,676
1,676
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5632 $ 0.5069 | $ 0.51 |
10+ | $ 0.4532 $ 0.4079 | $ 4.08 |
30+ | $ 0.3989 $ 0.3591 | $ 10.77 |
100+ | $ 0.3431 $ 0.3088 | $ 30.88 |
500+ | $ 0.3112 $ 0.2801 | $ 140.05 |
1,000+ | $ 0.2936 $ 0.2643 | $ 264.30 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$