JIERR SRG1040-470-M
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | SRG1040-470-M |
| LCSC Part # | C53463010 |
| Package | SMD,11.5x10.5mm |
| Customer # | |
| Description | 3A 47uH ±20% 4A 145mΩ Molded Inductor SMD,11.5x10.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Package | SMD,11.5x10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,535
1,535
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2274 $ 0.2047 | $ 1.02 |
50+ | $ 0.1785 $ 0.1607 | $ 8.04 |
150+ | $ 0.1576 $ 0.1419 | $ 21.29 |
1,000+ | $ 0.1315 $ 0.1184 | $ 118.40 |
2,000+ | $ 0.1198 $ 0.1079 | $ 215.80 |
5,000+ | $ 0.1128 $ 0.1016 | $ 508.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$