JIERR SRG1040-330-M
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | SRG1040-330-M |
| LCSC Part # | C53463009 |
| Package | SMD,11.5x10.5mm |
| Customer # | |
| Description | 4A 33uH ±20% 92mΩ 5A Molded Inductor SMD,11.5x10.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Package | SMD,11.5x10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
645
645
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2228 $ 0.2006 | $ 1.00 |
50+ | $ 0.1749 $ 0.1575 | $ 7.88 |
150+ | $ 0.1544 $ 0.1390 | $ 20.85 |
1,000+ | $ 0.1288 $ 0.1160 | $ 116.00 |
2,000+ | $ 0.1174 $ 0.1057 | $ 211.40 |
5,000+ | $ 0.1106 $ 0.0996 | $ 498.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$