JIERR SRG1040-150-M
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | SRG1040-150-M |
| LCSC Part # | C53463007 |
| Package | SMD,11.5x10.5mm |
| Customer # | |
| Description | 5A 15uH ±20% 7A 45mΩ Molded Inductor SMD,11.5x10.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Package | SMD,11.5x10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1026 $ 0.0924 | $ 0.46 |
50+ | $ 0.1002 $ 0.0902 | $ 4.51 |
150+ | $ 0.0986 $ 0.0888 | $ 13.32 |
500+ | $ 0.097 $ 0.0873 | $ 43.65 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$