JIERR SRG0650-330-M
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | SRG0650-330-M |
| LCSC Part # | C53463000 |
| Package | SMD,7.5x6.6mm |
| Customer # | |
| Description | 2A 33uH ±20% 170mΩ 3.2A Molded Inductor SMD,7.5x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Package | SMD,7.5x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
870
870
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1577 $ 0.1420 | $ 0.71 |
50+ | $ 0.1238 $ 0.1115 | $ 5.58 |
150+ | $ 0.1093 $ 0.0984 | $ 14.76 |
1,000+ | $ 0.0912 $ 0.0821 | $ 82.10 |
2,000+ | $ 0.0831 $ 0.0748 | $ 149.60 |
5,000+ | $ 0.0783 $ 0.0705 | $ 352.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$