JIERR SRG0650-220-M
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | SRG0650-220-M |
| LCSC Part # | C53462999 |
| Package | SMD,7.5x6.6mm |
| Customer # | |
| Description | 3.5A 22uH ±20% 4.5A 103mΩ Molded Inductor SMD,7.5x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Package | SMD,7.5x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,440
1,440
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1702 $ 0.1532 | $ 0.77 |
50+ | $ 0.1336 $ 0.1203 | $ 6.02 |
150+ | $ 0.118 $ 0.1062 | $ 15.93 |
1,000+ | $ 0.0984 $ 0.0886 | $ 88.60 |
2,000+ | $ 0.0897 $ 0.0808 | $ 161.60 |
5,000+ | $ 0.0845 $ 0.0761 | $ 380.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$