JIERR SRG0630-330-M
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | SRG0630-330-M |
| LCSC Part # | C53462994 |
| Package | SMD,7.4x6.6mm |
| Customer # | |
| Description | 2.1A 33uH ±20% 253mΩ 2.2A Molded Inductor SMD,7.4x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Package | SMD,7.4x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
3,645
3,645
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1038 $ 0.0935 | $ 0.47 |
50+ | $ 0.082 $ 0.0738 | $ 3.69 |
150+ | $ 0.071 $ 0.0639 | $ 9.59 |
1,500+ | $ 0.0629 $ 0.0567 | $ 85.05 |
3,000+ | $ 0.0563 $ 0.0507 | $ 152.10 |
4,500+ | $ 0.053 $ 0.0477 | $ 214.65 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$