JIERR SRG0630-220-M
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | SRG0630-220-M |
| LCSC Part # | C53462993 |
| Package | SMD,7.4x6.6mm |
| Customer # | |
| Description | 3A 22uH ±20% 145mΩ 3.2A Molded Inductor SMD,7.4x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Package | SMD,7.4x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
3,545
3,545
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1042 $ 0.0938 | $ 0.47 |
50+ | $ 0.0823 $ 0.0741 | $ 3.71 |
150+ | $ 0.0713 $ 0.0642 | $ 9.63 |
1,500+ | $ 0.0631 $ 0.0568 | $ 85.20 |
3,000+ | $ 0.0565 $ 0.0509 | $ 152.70 |
4,500+ | $ 0.0532 $ 0.0479 | $ 215.55 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$