JIERR SRG0630-100-M
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | SRG0630-100-M |
| LCSC Part # | C53462991 |
| Package | SMD,7.4x6.6mm |
| Customer # | |
| Description | 4.5A 10uH ±20% 68mΩ 5A Molded Inductor SMD,7.4x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Package | SMD,7.4x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
2,525
2,525
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0876 $ 0.0789 | $ 0.39 |
50+ | $ 0.0691 $ 0.0622 | $ 3.11 |
150+ | $ 0.0599 $ 0.0540 | $ 8.10 |
1,500+ | $ 0.053 $ 0.0477 | $ 71.55 |
3,000+ | $ 0.0475 $ 0.0428 | $ 128.40 |
4,500+ | $ 0.0447 $ 0.0403 | $ 181.35 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$