JIERR SRG0630-5R6-M
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | SRG0630-5R6-M |
| LCSC Part # | C53462988 |
| Package | SMD,7.4x6.6mm |
| Customer # | |
| Description | 5.5A 5.6uH ±20% 42mΩ 6A Molded Inductor SMD,7.4x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Package | SMD,7.4x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
4,460
4,460
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.092 $ 0.0828 | $ 0.41 |
50+ | $ 0.0726 $ 0.0654 | $ 3.27 |
150+ | $ 0.0629 $ 0.0567 | $ 8.51 |
1,500+ | $ 0.0557 $ 0.0502 | $ 75.30 |
3,000+ | $ 0.0499 $ 0.0450 | $ 135.00 |
4,500+ | $ 0.047 $ 0.0423 | $ 190.35 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$