JIERR SRG0630-4R7-M
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | SRG0630-4R7-M |
| LCSC Part # | C53462987 |
| Package | SMD,7.4x6.6mm |
| Customer # | |
| Description | 6A 4.7uH ±20% 33mΩ 9A Molded Inductor SMD,7.4x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Package | SMD,7.4x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
3,840
3,840
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0917 $ 0.0826 | $ 0.41 |
50+ | $ 0.0724 $ 0.0652 | $ 3.26 |
150+ | $ 0.0627 $ 0.0565 | $ 8.48 |
1,500+ | $ 0.0555 $ 0.0500 | $ 75.00 |
3,000+ | $ 0.0497 $ 0.0448 | $ 134.40 |
4,500+ | $ 0.0468 $ 0.0422 | $ 189.90 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$